MSKSEMI CD4051BM-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CD4051BM-MS |
| LCSC Part # | C7473145 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Single 8-channel multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Ron | 60Ω | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4051B is a single 8-channel multiplexer designed using advanced CMOS technology, configured as a single-pole eight-throw analog switch. It features three binary channel control inputs (A, B, C) and one enable input INH. The binary input signals control one of the 8 channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: IIN ≤1uA, VIN=VDD-VSS=15V, Ta=25°C
- Low quiescent power consumption: IDD = 0.2uA (typical) VDD-VSS=15V, Ta=25°C
- Low on-resistance: 60Ω (typical) @VDD-VSS=VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typical) VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap turn-on
- SP8T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
In-Stock: 750
750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1925$ 0.1829 | $ 0.91 |
| 50+ | $ 0.1541$ 0.1464 | $ 7.32 |
| 150+ | $ 0.1376$ 0.1308 | $ 19.62 |
| 500+ | $ 0.117$ 0.1112 | $ 55.60 |
| 2,500+ | $ 0.1037$ 0.0986 | $ 246.50 |
| 5,000+ | $ 0.0982$ 0.0933 | $ 466.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Ron | 60Ω | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4051B is a single 8-channel multiplexer designed using advanced CMOS technology, configured as a single-pole eight-throw analog switch. It features three binary channel control inputs (A, B, C) and one enable input INH. The binary input signals control one of the 8 channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: IIN ≤1uA, VIN=VDD-VSS=15V, Ta=25°C
- Low quiescent power consumption: IDD = 0.2uA (typical) VDD-VSS=15V, Ta=25°C
- Low on-resistance: 60Ω (typical) @VDD-VSS=VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typical) VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap turn-on
- SP8T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



