Chinocera HGC0201R5105M100NTCJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HGC0201R5105M100NTCJ |
| LCSC Part # | C7472944 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 1uF 10V X5R 0201 |
| Description | 10V 1uF X5R ±20% 0201 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
1,400 
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0025 | $ 0.25 |
1,000+ | $ 0.0019 | $ 1.90 |
3,000+ | $ 0.0015 | $ 4.50 |
15,000+ | $ 0.0014 | $ 21.00 |
45,000+ | $ 0.0012 | $ 54.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$