LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NTZD3152PT1G product image
  • NTZD3152PT1G thumbnail 1
  • NTZD3152PT1G thumbnail 2
  • NTZD3152PT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NTZD3152PT1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NTZD3152PT1G
LCSC Part #
C7472928
Packaging
SOT-563
Customer #
Key Attributes
MOSFET P-CH ARR 20V 1.2A SOT-563
Datasheetpdf iconTECH PUBLIC NTZD3152PT1G
In-Stock: 1,740
1,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1141$ 0.57
50+$ 0.0902$ 4.51
150+$ 0.0783$ 11.75
500+$ 0.0693$ 34.65
2,500+$ 0.0621$ 155.25
4,000+$ 0.0586$ 234.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-563
Drain to Source Voltage20V
Current - Continuous Drain(Id)1.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))500mV
Pd - Power Dissipation312mW
Reverse Transfer Capacitance (Crss@Vds)4.5pF
RDS(on)800mΩ@1.8V
Number2 P-Channel
Input Capacitance(Ciss)55pF
Gate Charge(Qg)500pC@4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching
  • GreenDeviceAvailable
  • Suit for 1.5V Gate Drive Applications

Applications

AI Translation
  • Notebook Load Switch
  • Networking
  • Hand-held Instruments