LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDC6318P product image
  • FDC6318P thumbnail 1
  • FDC6318P thumbnail 2
  • FDC6318P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDC6318PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDC6318P
LCSC Part #
C7472919
Packaging
SOT-23-6
Customer #
Key Attributes
MOSFET P-CH ARR 20V 3A SOT-23-6
Datasheetpdf iconTECH PUBLIC FDC6318P
In-Stock: 505
505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1104$ 0.55
50+$ 0.0865$ 4.33
150+$ 0.0745$ 11.18
500+$ 0.0656$ 32.80
3,000+$ 0.0584$ 175.20
6,000+$ 0.0548$ 328.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Drain to Source Voltage20V
Output Capacitance(Coss)65pF
Current - Continuous Drain(Id)3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.1W
RDS(on)85mΩ@4.5V;120mΩ@2.5V
Reverse Transfer Capacitance (Crss@Vds)50pF
Number2 P-Channel
Input Capacitance(Ciss)300pF
Gate Charge(Qg)6nC@4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-to-Source Voltage (VDS) = -20V, Drain Current (ID) = -3A
  • RDS(ON) = 120mΩ (typ.) at VGS = -2.5V
  • RDS(ON) = 85mΩ (typ.) at VGS = -4.5V
  • High power and current handling capability
  • Lead-free compliant
  • SMT package

Applications

AI Translation
  • PWM applications
  • Power management