TECH PUBLIC FDC6306P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC6306P |
| LCSC Part # | C7472918 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET 20V 3A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 120mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 60nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -20V, ID = -3A
- RDS(ON) = 120mΩ (typ.) at VGS = -2.5V
- RDS(ON) = 85mΩ (typ.) at VGS = -4.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Power management
In-Stock: 1,275
1,275 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0866 | $ 0.43 |
| 50+ | $ 0.0761 | $ 3.81 |
| 150+ | $ 0.0708 | $ 10.62 |
| 500+ | $ 0.0669 | $ 33.45 |
| 3,000+ | $ 0.0637 | $ 191.10 |
| 6,000+ | $ 0.0621 | $ 372.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 120mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | 60nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -20V, ID = -3A
- RDS(ON) = 120mΩ (typ.) at VGS = -2.5V
- RDS(ON) = 85mΩ (typ.) at VGS = -4.5V
- High power and current handling capability
- Lead-free compliant
- Surface mount package
Applications
AI Translation
- PWM applications
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



