LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDC6312P product image
  • FDC6312P thumbnail 1
  • FDC6312P thumbnail 2
  • FDC6312P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDC6312PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDC6312P
LCSC Part #
C7472916
Packaging
SOT-23-6L
Customer #
Key Attributes
MOSFET P-CH ARR 20V 3A SOT-23-6L
Datasheetpdf iconTECH PUBLIC FDC6312P
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1226$ 0.61
50+$ 0.0969$ 4.85
150+$ 0.0841$ 12.62
500+$ 0.0744$ 37.20
3,000+$ 0.0667$ 200.10
6,000+$ 0.0629$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23-6L
Drain to Source Voltage20V
Output Capacitance(Coss)65pF
Current - Continuous Drain(Id)3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.1W
Reverse Transfer Capacitance (Crss@Vds)50pF
RDS(on)85mΩ@4.5V;120mΩ@2.5V
Number2 P-Channel
Input Capacitance(Ciss)300pF
Gate Charge(Qg)6nC@4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VDS = -20V, ID = -3A
  • RDS(ON) = 120mΩ (typ.) at VGS = -2.5V
  • RDS(ON) = 85mΩ (typ.) at VGS = -4.5V
  • High power and current handling capability
  • RoHS compliant
  • Surface mount package

Applications

AI Translation
  • PWM applications
  • Power management