TECH PUBLIC NDS0610
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NDS0610 |
| LCSC Part # | C7472873 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 0.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 1.7Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.3nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (Vdss) = 60V
- Current (D) = 0.5A
- On-Resistance (RDS(ON)) = 1.7Ω at Gate-Source Voltage (VGS) = -10V
Applications
AI Translation
- Line current interrupter in telephone sets
- High speed and line transformer drivers
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.0515 | $ 5.15 |
| 300+ | $ 0.0442 | $ 13.26 |
| 3,000+ | $ 0.0388 | $ 116.40 |
| 6,000+ | $ 0.0344 | $ 206.40 |
| 9,000+ | $ 0.0323 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 360mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 1.7Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.3nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (Vdss) = 60V
- Current (D) = 0.5A
- On-Resistance (RDS(ON)) = 1.7Ω at Gate-Source Voltage (VGS) = -10V
Applications
AI Translation
- Line current interrupter in telephone sets
- High speed and line transformer drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



