LUTE 0805L010/9XR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0805L010/9XR |
| LCSC Part # | C7472551 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 9V 100mA 0805 |
| Description | 9V 100mA 40A 300mA 750mΩ 0805 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,600 
6,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.037 | $ 0.74 |
200+ | $ 0.0296 | $ 5.92 |
600+ | $ 0.0255 | $ 15.30 |
5,000+ | $ 0.023 | $ 115.00 |
10,000+ | $ 0.0209 | $ 209.00 |
20,000+ | $ 0.0197 | $ 394.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$