LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR MOC3083D product image
  • MOC3083D thumbnail 1
  • MOC3083D thumbnail 2
  • MOC3083D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR MOC3083DRoHS

Manufacturer
MPN
MOC3083D
LCSC Part #
C7472409
Packaging
DIP
Customer #
Key Attributes
600V/us 100mA 800V 60mA 1.23V TRIAC DIP Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR MOC3083D
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.198$ 0.99
50+$ 0.1714$ 8.57
130+$ 0.1599$ 20.79
520+$ 0.1457$ 75.76
2,470+$ 0.1393$ 344.07
6,500+$ 0.1355$ 880.75
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingDIP
Number of Channels1
Power Dissipation330mW
Static dv/dt600V/us
Output Current(It(rms))100mA
Load Voltage800V
FeaturesZero-crossing trigger
Holding Current (Ih)280uA
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.23V
Zero Crossing CircuitYes
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

The MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a GaAs infrared LED and a zero-crossing phase phototriac built on a single-crystal silicon chip.

Features

AI Translation
  • Peak blocking voltage: 250V for MOC303X, 400V for MOC304X, 600V for MOC306X, 800V for MOC308X
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Compact DIP package
  • Zero voltage crossing
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Solenoid/valve control
  • Lighting control
  • Static power switching
  • AC motor drives
  • Electromagnetic contactors