GUOXIN JIAPIN SEMICONDUCTOR MOC3020D
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | MOC3020D |
| LCSC Part # | C7472396 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | 100V/us 100mA 400V 60mA 1.23V TRIAC DIP Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | DIP | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.23V | |
| Zero Crossing Circuit | No | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC301X, MOC302X, and MOC305X series devices are optocouplers consisting of a GaAs infrared LED and a random-phase photoactivated TRIAC based on single-crystal silicon.
Features
AI Translation
- Peak blocking voltage: 250V for MOC301X, 400V for MOC302X, 600V for MOC305X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Microprocessor peripheral interface
- Incandescent lamp dimmer
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.171$ 0.1625 | $ 0.81 |
| 50+ | $ 0.1343$ 0.1276 | $ 6.38 |
| 130+ | $ 0.1186$ 0.1127 | $ 14.65 |
| 520+ | $ 0.0989$ 0.0940 | $ 48.88 |
| 2,470+ | $ 0.0902$ 0.0857 | $ 211.68 |
| 6,500+ | $ 0.0849$ 0.0807 | $ 524.55 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | DIP | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.23V | |
| Zero Crossing Circuit | No | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC301X, MOC302X, and MOC305X series devices are optocouplers consisting of a GaAs infrared LED and a random-phase photoactivated TRIAC based on single-crystal silicon.
Features
AI Translation
- Peak blocking voltage: 250V for MOC301X, 400V for MOC302X, 600V for MOC305X
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Compact DIP package
- Lead-free, RoHS compliant
Applications
AI Translation
- Solenoid valve control
- Ballast
- Static AC power switch
- Microprocessor peripheral interface
- Incandescent lamp dimmer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
