LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR MOC3082S product image
  • MOC3082S thumbnail 1
  • MOC3082S thumbnail 2
  • MOC3082S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR MOC3082SRoHS

Manufacturer
MPN
MOC3082S
LCSC Part #
C7472394
Packaging
SMD
Customer #
Key Attributes
600V/us 100mA 800V 60mA 1.5V TRIAC SMD Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR MOC3082S
In-Stock: 415
415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.261$ 1.31
50+$ 0.2049$ 10.25
150+$ 0.1809$ 27.14
1,000+$ 0.1509$ 150.90
2,000+$ 0.1376$ 275.20
5,000+$ 0.1296$ 648.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSMD
Number of Channels1
Power Dissipation330mW
Static dv/dt600V/us
Output Current(It(rms))100mA
Load Voltage800V
FeaturesZero-crossing trigger
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.5V
Zero Crossing CircuitYes
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a GaAs infrared LED and a zero-crossing phase phototriac built on a single-crystal silicon chip.

Features

AI Translation
  • Peak blocking voltage: 250V (MOC303X), 400V (MOC304X), 600V (MOC306X), 800V (MOC308X)
  • High input-to-output isolation voltage (Viso = 5000 Vrms)
  • Compact DIP package
  • Zero voltage crossing
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Solenoid valve control
  • Valve control
  • Lighting control
  • Static power switching
  • AC motor driver