LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR MOC3063S product image
  • MOC3063S thumbnail 1
  • MOC3063S thumbnail 2
  • MOC3063S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR MOC3063SRoHS

Manufacturer
MPN
MOC3063S
LCSC Part #
C7472393
Packaging
SMD
Customer #
Key Attributes
1500V/us 100mA 600V 60mA 1.3V TRIAC SMD Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR MOC3063S
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2977$ 1.49
50+$ 0.2338$ 11.69
150+$ 0.2064$ 30.96
1,000+$ 0.1722$ 172.20
2,000+$ 0.157$ 314.00
5,000+$ 0.1478$ 739.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSMD
Number of Channels1
Power Dissipation330mW
Static dv/dt1500V/us
Output Current(It(rms))100mA
Load Voltage600V
FeaturesZero-crossing trigger
Holding Current (Ih)280uA
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.3V
Zero Crossing CircuitYes
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a GaAs infrared LED and a zero-crossing phase phototriac based on a single-crystal silicon chip.

Features

AI Translation
  • Peak off-state voltage: 250V for MOC303X; 400V for MOC304X; 600V for MOC306X; 800V for MOC308X
  • High input-to-output isolation voltage (Viso = 5000 Vrms)
  • Compact DIP package
  • Zero-voltage crossing capability
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Solenoid/valve control
  • Lighting control
  • Static power switching
  • AC motor drives
  • Electromagnetic contactors