LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR MOC3062S product image
  • MOC3062S thumbnail 1
  • MOC3062S thumbnail 2
  • MOC3062S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR MOC3062SRoHS

Manufacturer
MPN
MOC3062S
LCSC Part #
C7472392
Packaging
SMD
Customer #
Key Attributes
1500V/us 100mA 600V 60mA 1.23V TRIAC SMD Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR MOC3062S
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2406$ 1.20
50+$ 0.1904$ 9.52
150+$ 0.1689$ 25.34
1,000+$ 0.142$ 142.00
2,000+$ 0.1301$ 260.20
5,000+$ 0.1229$ 614.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSMD
Number of Channels1
Power Dissipation330mW
Static dv/dt1500V/us
Output Current(It(rms))100mA
Load Voltage600V
FeaturesZero-crossing trigger
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.23V
Zero Crossing CircuitYes
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a gallium arsenide infrared LED and a zero-crossing detector photo-TRIAC driver based on a single-crystal silicon chip.

Features

AI Translation
  • Peak blocking voltage: 250V for MOC303X; 400V for MOC304X; 600V for MOC306X; 800V for MOC308X
  • High input-to-output isolation voltage (Viso = 5000 Vrms)
  • Compact DIP package
  • Zero voltage crossing capability
  • Lead-free, RoHS compliant

Applications

AI Translation
  • Solenoid/valve control
  • Lighting control
  • Static power switching
  • AC motor drives
  • Electromagnetic contactors