GUOXIN JIAPIN SEMICONDUCTOR MOC3043S
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTORAsian Brands |
| MPN | MOC3043S |
| LCSC Part # | C7472387 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1000V/us 100mA 400V 60mA 1.23V TRIAC SMD Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.23V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a GaAs infrared LED and a zero-crossing phase phototriac based on a single-crystal silicon chip.
Features
AI Translation
- Peak blocking voltage ratings: 250V for MOC303X, 400V for MOC304X, 600V for MOC306X, 800V for MOC308X
- High input-to-output isolation voltage, Viso = 5000 Vrms
- Compact DIP package
- Zero voltage crossing function
- Lead-free, RoHS compliant
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors
In-Stock: 760
760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2927 | $ 1.46 |
| 50+ | $ 0.2299 | $ 11.50 |
| 150+ | $ 0.2029 | $ 30.44 |
| 1,000+ | $ 0.1693 | $ 169.30 |
| 2,000+ | $ 0.1544 | $ 308.80 |
| 5,000+ | $ 0.1454 | $ 727.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 0.28mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.23V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MOC303X, MOC304X, MOC306X, and MOC308X series devices are optocouplers consisting of a GaAs infrared LED and a zero-crossing phase phototriac based on a single-crystal silicon chip.
Features
AI Translation
- Peak blocking voltage ratings: 250V for MOC303X, 400V for MOC304X, 600V for MOC306X, 800V for MOC308X
- High input-to-output isolation voltage, Viso = 5000 Vrms
- Compact DIP package
- Zero voltage crossing function
- Lead-free, RoHS compliant
Applications
AI Translation
- Solenoid/valve control
- Lighting control
- Static power switching
- AC motor drives
- Electromagnetic contactors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
