TI SN74AHC1GU04DCKR
| Manufacturer | |
| MPN | SN74AHC1GU04DCKR |
| LCSC Part # | C7472 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE INVERTER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1GU04 contains a single inverter gate. The device performs the Boolean function Y = A(overline). Internal circuitry consists of a single-stage inverter that can be used in analog applications, such as crystal oscillators.
Features
AI Translation
- Operating Range: 2 V to 5.5 V Vcc
- Unbuffered Output
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 2000 V Human-Body Model (A114-A), 200 V Machine Model (A115-A), 1000 V Charged-Device Model (C101)
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4265 | $ 0.43 |
| 10+ | $ 0.3373 | $ 3.37 |
| 30+ | $ 0.3 | $ 9.00 |
| 100+ | $ 0.2514 | $ 25.14 |
| 500+ | $ 0.2303 | $ 115.15 |
| 1,000+ | $ 0.2173 | $ 217.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Input Type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 300mV~1.1V | |
| Input Logic Level - High | 1.7V~4.4V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AHC1GU04 contains a single inverter gate. The device performs the Boolean function Y = A(overline). Internal circuitry consists of a single-stage inverter that can be used in analog applications, such as crystal oscillators.
Features
AI Translation
- Operating Range: 2 V to 5.5 V Vcc
- Unbuffered Output
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22: 2000 V Human-Body Model (A114-A), 200 V Machine Model (A115-A), 1000 V Charged-Device Model (C101)
C7472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



