LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hynetek HUSB320_BA000-QN12R product image
  • HUSB320_BA000-QN12R thumbnail 1
  • HUSB320_BA000-QN12R thumbnail 2
  • HUSB320_BA000-QN12R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hynetek HUSB320_BA000-QN12RRoHS

Manufacturer
HynetekAsian Brands
MPN
HUSB320_BA000-QN12R
LCSC Part #
C7471906
Packaging
QFN-12(1.6x1.6)
Customer #
Key Attributes
USB Type-C Port Controller with I2C and GPIO Control
Datasheetpdf iconHynetek HUSB320_BA000-QN12R
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3738$ 1.87
50+$ 0.2909$ 14.55
150+$ 0.2568$ 38.52
500+$ 0.2129$ 106.45
3,000+$ 0.1934$ 580.20
6,000+$ 0.1804$ 1082.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerHynetek
PackagingQFN-12(1.6x1.6)
FeaturesLow-power mode
Operating Temperature-40℃~+125℃
Voltage - Supply2.85V~5.5V
Applications FunctionTransceiver
Supply Current15uA
Quiescent Supply Current30uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HUSB320 is designed for a USB Type-C port. It integrates the CC logic detection and output the connection results per the different connection combinations. The HUSB320 is freely to be configured by user as a Source, Sink or DRP. Additionally, the debug accessories and audio accessories are both supported to be recognized. The HUSB320 can run in two modes: |2̅ mode and GPIO mode. In |2̅ mode, an |2̅ master can access the HUSB320 to configure the settings or read back status. While in GPIO mode, the configuration is achieved via the pins and the detection results are presented at these pins. The ultra-low operation current of the HUSB320 helps the system to reduce the total power dissipation and suitable for a battery application.

Features

AI Translation
  • Fully Autonomous USB Type-C Port Controller
  • Support USB Type-C Specification Reversion 2.1 Source, Sink and DRP Port Role Configuration with Optional Accessary Support Try.SRC and Try.Snk Modes for User Configurations
  • VDD Operating Range: 2.85 V to 5.5 V
  • Multiple IO Voltage Support: 1.2 V, 1.8 V and 3.3 V
  • Typical Low Power Operation: IVDD_STBY < 30 μA
  • GPIO Mode or Configurable |2̅ Mode
  • Maximum 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2 Pins
  • Dead Battery Support
  • 4 kV HBM ESD Rating for USB IO Pins
  • Small Package, 12 Lead QFN (1.6 mm x 1.6 mm)

Applications

AI Translation
  • Smartphones
  • Tablets
  • Accessories
  • Industrial Power Banks