Hynetek HUSB238_002DD
| Manufacturer | HynetekAsian Brands |
| MPN | HUSB238_002DD |
| LCSC Part # | C7471904 |
| Packaging | DFN-10L(3x3) |
| Customer # | |
| Key Attributes | USB Type-C PD Sink control chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | DFN-10L(3x3) | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 3.1mA | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | DFN-10L(3x3) | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 3.1mA | |
| Quiescent Supply Current | - |
Introduction
HUSB238 is a highly integrated USB Power Delivery (PD) sink controller IC supporting fast charging power up to 100W. HUSB238 complies with PD3.0 and Type-C V1.4 specifications, and also supports Apple divider 3, BC1.2 SDP, CDP, and DCP charging protocols. HUSB238 is suitable for electronic devices with legacy barrel connectors or USB micro-B connectors, such as IoT devices, wireless chargers, drones, smart speakers, power tools, and other rechargeable devices.
Features
- Fast charging protocol USB-IF certified, TID: 3666, supports Type-C V1.4 and USB PD3.0 standards
- Apple divider 3 detection
- BC1.2 SDP, CDP and DCP detection
- Operating voltage range: 3V to 25V
- VIN and GATE pin voltage rating up to 30V
- CC1 and CC2 pin voltage rating up to 25V, low power consumption
- Dead battery mode support
- SOP' communication support
- Universal I2C communication interface
- Package: 3mm x 3mm DFN-10L
Applications
- PD powered devices
- USB-C cables
- Wireless chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5167 | $ 0.52 |
| 10+ | $ 0.403 | $ 4.03 |
| 30+ | $ 0.3526 | $ 10.58 |
| 100+ | $ 0.2925 | $ 29.25 |
| 500+ | $ 0.2568 | $ 128.40 |
| 1,000+ | $ 0.2389 | $ 238.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | DFN-10L(3x3) | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 3.1mA | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Hynetek | |
| Packaging | DFN-10L(3x3) | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~25V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | 3.1mA | |
| Quiescent Supply Current | - |
Introduction
HUSB238 is a highly integrated USB Power Delivery (PD) sink controller IC supporting fast charging power up to 100W. HUSB238 complies with PD3.0 and Type-C V1.4 specifications, and also supports Apple divider 3, BC1.2 SDP, CDP, and DCP charging protocols. HUSB238 is suitable for electronic devices with legacy barrel connectors or USB micro-B connectors, such as IoT devices, wireless chargers, drones, smart speakers, power tools, and other rechargeable devices.
Features
- Fast charging protocol USB-IF certified, TID: 3666, supports Type-C V1.4 and USB PD3.0 standards
- Apple divider 3 detection
- BC1.2 SDP, CDP and DCP detection
- Operating voltage range: 3V to 25V
- VIN and GATE pin voltage rating up to 30V
- CC1 and CC2 pin voltage rating up to 25V, low power consumption
- Dead battery mode support
- SOP' communication support
- Universal I2C communication interface
- Package: 3mm x 3mm DFN-10L
Applications
- PD powered devices
- USB-C cables
- Wireless chargers
C7471904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



