UMW BTA24-800BRG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | BTA24-800BRG(UMW) |
| LCSC Part # | C7471862 |
| Packaging | TO-220A |
| Customer # | |
| Key Attributes | 800V 24A TO-220A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 24A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 240A | |
| SCR Type | 1 TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Silicon bidirectional device with NPNPN five-layer structure; features proprietary single-side mesa etching technology and front-side glass passivation process; multi-layer metallization electrodes on the back side; high blocking voltage and high-temperature stability.
Applications
Vacuum cleaners, power tools, and other motor speed controllers; solid-state relays; heating controllers (temperature regulation); other phase control circuits.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4926 | $ 0.49 |
| 10+ | $ 0.3876 | $ 3.88 |
| 50+ | $ 0.3311 | $ 16.56 |
| 100+ | $ 0.2746 | $ 27.46 |
| 500+ | $ 0.2504 | $ 125.20 |
| 1,000+ | $ 0.2342 | $ 234.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | UMW | |
| Packaging | TO-220A | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 24A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 240A | |
| SCR Type | 1 TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Silicon bidirectional device with NPNPN five-layer structure; features proprietary single-side mesa etching technology and front-side glass passivation process; multi-layer metallization electrodes on the back side; high blocking voltage and high-temperature stability.
Applications
Vacuum cleaners, power tools, and other motor speed controllers; solid-state relays; heating controllers (temperature regulation); other phase control circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
