UMW SPD30P06PG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SPD30P06PG(UMW) |
| LCSC Part # | C7471850 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 387pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 69mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.228nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS(V) = -60V
- ID = -30A
- RDS(ON) = 75mΩ (VGS = -10V)
- P-Channel
- Enhancement Mode
- Avalanche Rated
- dv/dt Rated
- 175°C Operating Temperature
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2692 | $ 1.35 |
| 50+ | $ 0.211 | $ 10.55 |
| 150+ | $ 0.1861 | $ 27.92 |
| 500+ | $ 0.155 | $ 77.50 |
| 2,500+ | $ 0.1411 | $ 352.75 |
| 5,000+ | $ 0.1328 | $ 664.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 387pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 69mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 142pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.228nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS(V) = -60V
- ID = -30A
- RDS(ON) = 75mΩ (VGS = -10V)
- P-Channel
- Enhancement Mode
- Avalanche Rated
- dv/dt Rated
- 175°C Operating Temperature
C7471850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
