LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZT52C4V3 product image
  • BZT52C4V3 thumbnail 1
  • BZT52C4V3 thumbnail 2
  • BZT52C4V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZT52C4V3RoHS

Manufacturer
LGEAsian Brands
MPN
BZT52C4V3
LCSC Part #
C7471759
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW SOD-123
Datasheetpdf iconLGE BZT52C4V3
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0196$ 0.98
500+$ 0.0153$ 7.65
3,000+$ 0.0129$ 38.70
6,000+$ 0.0115$ 69.00
24,000+$ 0.0102$ 244.80
51,000+$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction.
  • 500mW power dissipation on ceramic PCB.
  • General purpose, medium current.
  • Ideal for automated assembly processes.

Applications

AI Translation
  • Zener diode
  • Ultra-compact SMT package