Littelfuse/IXYS CPC1303GRTR
| Manufacturer | |
| MPN | CPC1303GRTR |
| LCSC Part # | C7471458 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 10mA 500mV@10mA,0.2mA 30V 5V 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-4P | |
| Output Current | 10mA | |
| Fall time | 8us | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | 500mV@10mA,0.2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 200%;200% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 0.2mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CPC1303 is a unidirectional input optocoupler with a single-transistor output, which uses optically coupled technology to provide an enhanced 5000Vrms isolation barrier between the input and the output. The optically coupled output is controlled by a highly efficient infrared LED. This optocoupler satisfies the PD output requirements of IXYS Integrated Circuits' CPC1466 Broadband ADSL/VDSL DC Termination IC.
Features
AI Translation
- 5000Vrms Input/Output Isolation
- Low Drive Power Requirements
- High Reliability
- Arc-Free With No Snubbing Circuits
- No EMI/RFI Generation
- Small 4-pin Package
- Flammability Rating UL 94 V-0
Applications
AI Translation
- Sensor Circuitry
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Meters (Watt-Hour, Water, Gas)
- Medical Equipment: Patient/Equipment Isolation
- Industrial Controls
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.586 | $ 2.59 |
| 10+ | $ 2.5329 | $ 25.33 |
| 30+ | $ 2.4975 | $ 74.93 |
| 100+ | $ 2.4637 | $ 246.37 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



