LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C162J5GACTU product image
  • C0603C162J5GACTU thumbnail 1
  • C0603C162J5GACTU thumbnail 2
  • C0603C162J5GACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C162J5GACTURoHS

Manufacturer
MPN
C0603C162J5GACTU
LCSC Part #
C7471455
Packaging
0603
Customer #
Key Attributes
CAP CER 1.6nF 50V C0G 0603
Datasheetpdf iconKEMET C0603C162J5GACTU
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1656$ 0.83
50+$ 0.1617$ 8.09
150+$ 0.1592$ 23.88
500+$ 0.1566$ 78.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance1.6nF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece