XUNPU DSHP-04-TJ-GER
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | DSHP-04-TJ-GER |
| LCSC Part # | C7471391 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 4 Position Surface Mount Slide, Recessed 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XUNPU | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,024
2,024
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7926 $ 0.6341 | $ 0.63 |
10+ | $ 0.6459 $ 0.5168 | $ 5.17 |
30+ | $ 0.5725 $ 0.4580 | $ 13.74 |
100+ | $ 0.4992 $ 0.3994 | $ 39.94 |
500+ | $ 0.4561 $ 0.3649 | $ 182.45 |
1,000+ | $ 0.4338 $ 0.3471 | $ 347.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$