cjiang SPM2510-6R8MA
| Manufacturer | cjiangAsian Brands |
| MPN | SPM2510-6R8MA |
| LCSC Part # | C7471152 |
| Packaging | SMD,2.5x2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.6A 270mΩ SMD,2x2.5mm |
| Datasheet | cjiang SPM2510-6R8MA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,2.5x2mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,2.5x2mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 1,343
1,343 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8722 | $ 0.87 |
| 10+ | $ 0.6915 | $ 6.92 |
| 30+ | $ 0.6011 | $ 18.03 |
| 100+ | $ 0.5333 | $ 53.33 |
| 500+ | $ 0.4791 | $ 239.55 |
| 1,000+ | $ 0.4519 | $ 451.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,2.5x2mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,2.5x2mm | |
| Current Rating | 1.6A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C7471152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR4020S6R8MT | cjiang | SMD,4x4mm | 820 | $ 0.0819 | ||
| FNR4030S6R8MT | cjiang | SMD,4x4mm | 47,080 | $ 0.0791 | ||
| FNR6028S6R8MT | cjiang | SMD,6x6mm | 1,670 | $ 0.1159 | ||
| SPM3020-6R8MA | cjiang | SMD,3x3mm | 819 | $ 1.5157 | ||
| FNR5040S6R8MT | cjiang | SMD,5x5mm | 16,100 | $ 0.0933 | ||
| FHD4020S-6R8MT | cjiang | SMD,4x4mm | 32,280 | $ 0.1102 | ||
| FNR6045S6R8MT | cjiang | SMD,6x6mm | 3,050 | $ 0.113 | ||
| FTC404020S6R8MGCA | cjiang | SMD,4.1x4.1mm | 2,080 | $ 0.2356 | ||
| FNR8040S6R8MT | cjiang | SMD,8x8mm | 280 | $ 0.1808 | ||
| FTC404030S6R8MBCA | cjiang | SMD,4.1x4.1mm | 595 | $ 0.2584 |



