SURGING SMBJ160A
| Manufacturer | SURGINGAsian Brands |
| MPN | SMBJ160A |
| LCSC Part # | C7470954 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | TVS DIODE 160VWM 259VC DO-214AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SURGING | |
| Packaging | DO-214AA | |
| Clamping Voltage | 259V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Rohs compliant
- Typical maximum temperature coefficient
- Glass passivated Chip junction in DO-214AA package
- 600W peak pulse capadility at 10×1000 μs waveform, repetition rate(duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA above 12V
- High temperature soldering guaranteed: 260°C/40 seconds /0.375”(9.5mm) lead length, 5lbs.(2.3kg) tension
- Plastic package has underwriters laboratory flammability classification 94v-0
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
In-Stock: 750
750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523$ 0.0471 | $ 0.47 |
| 100+ | $ 0.0415$ 0.0374 | $ 3.74 |
| 300+ | $ 0.036$ 0.0324 | $ 9.72 |
| 3,000+ | $ 0.032$ 0.0288 | $ 86.40 |
| 6,000+ | $ 0.0287$ 0.0259 | $ 155.40 |
| 9,000+ | $ 0.0271$ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SURGING | |
| Packaging | DO-214AA | |
| Clamping Voltage | 259V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Rohs compliant
- Typical maximum temperature coefficient
- Glass passivated Chip junction in DO-214AA package
- 600W peak pulse capadility at 10×1000 μs waveform, repetition rate(duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 5μA above 12V
- High temperature soldering guaranteed: 260°C/40 seconds /0.375”(9.5mm) lead length, 5lbs.(2.3kg) tension
- Plastic package has underwriters laboratory flammability classification 94v-0
Applications
AI Translation
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



