Tokmas AD8552
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | AD8552 |
| LCSC Part # | C7470939 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Zero-Drift CMOS Rail-to-Rail IO Opamp with RF Filter |
| Description | 1uV Rail-to-Rail Input, Rail-to-Rail Output 20pA 0.95V/us 110dB 180uA 1.8MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Tokmas | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4884 | $ 0.49 |
10+ | $ 0.3811 | $ 3.81 |
30+ | $ 0.3357 | $ 10.07 |
100+ | $ 0.2783 | $ 27.83 |
500+ | $ 0.2526 | $ 126.30 |
1,000+ | $ 0.2374 | $ 237.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$