LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas OPA2376 product image
  • OPA2376 thumbnail 1
  • OPA2376 thumbnail 2
  • OPA2376 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas OPA2376RoHS

Manufacturer
TokmasAsian Brands
MPN
OPA2376
LCSC Part #
C7470935
Packaging
TSSOP-8
Customer #
Key Attributes
11MHz CMOS Rail-to-Rail IO Opamps
Datasheetpdf iconTokmas OPA2376
In-Stock: 3,235
3,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1685$ 0.84
50+$ 0.1463$ 7.32
150+$ 0.1368$ 20.52
500+$ 0.1269$ 63.45
2,500+$ 0.1216$ 304.00
4,000+$ 0.1185$ 474.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTokmas
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)65dB
Output Current55mA
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Quiescent Current1.1mA
Gain Bandwidth Product11MHz
Input Voltage Noise Density8nV/√Hz@10kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Single-Supply Operation from +2.1V~+5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 11MHz (Typ)
  • Low Input Bias Current: 1pA (Typ)
  • Low Offset Voltage: 3.5mV (Max)
  • High Slew Rate: 9V/μs
  • Settling Time to 0.1% with 2V Step: 0.3μs
  • Low Noise: 8nV/√Hz @10kHz
  • Quiescent Current: 1.1mA per Amplifier (Typ)
  • Operating Temperature: -40°C~+125°C

Applications

AI Translation
  • Sensors
  • Active Filters
  • Cellular and Cordless Phones
  • Laptops and PDAs
  • Audio
  • Handheld Test Equipment
  • Battery-Powered Instrumentation A/D Converters