TI LM5148RGYR
| Manufacturer | |
| Mfr. Part # | LM5148RGYR |
| LCSC Part # | C7470701 |
| Package | VQFN-24(5.5x3.5) |
| Customer # | |
| Key Attributes | 80-V Synchronous Buck DC/DC Controller |
| Description | 1 800mV~55V Buck VQFN-24(5.5x3.5) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24(5.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,076
12,076
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.871 | $ 0.87 |
10+ | $ 0.7595 | $ 7.60 |
30+ | $ 0.6561 | $ 19.68 |
100+ | $ 0.5769 | $ 57.69 |
500+ | $ 0.5446 | $ 272.30 |
1,000+ | $ 0.53 | $ 530.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$