VPSC VPS2107
| Manufacturer |
VPSC
Asian Brands |
| Mfr. Part # | VPS2107 |
| LCSC Part # | C7470609 |
| Package | ESOP8 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Description | Converter Offline Flyback Buck Boost Topology 300kHz~360kHz ESOP8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | VPSC | |
| Package | ESOP8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8118 | $ 0.81 |
10+ | $ 0.6501 | $ 6.50 |
30+ | $ 0.57 | $ 17.10 |
100+ | $ 0.49 | $ 49.00 |
500+ | $ 0.4227 | $ 211.35 |
1,000+ | $ 0.3987 | $ 398.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$