Megastar ZX-QC36-4.3TPWD
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-QC36-4.3TPWD |
| LCSC Part # | C7470221 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | Megastar ZX-QC36-4.3TPWD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 125,460
125,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0254$ 0.0242 | $ 0.48 |
| 200+ | $ 0.0211$ 0.0201 | $ 4.02 |
| 600+ | $ 0.0187$ 0.0178 | $ 10.68 |
| 2,000+ | $ 0.017$ 0.0162 | $ 32.40 |
| 10,000+ | $ 0.0157$ 0.0150 | $ 150.00 |
| 20,000+ | $ 0.015$ 0.0143 | $ 286.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+80℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C7470221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



