Megastar ZX-QC34-2TPDZ
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-QC34-2TPDZ |
| LCSC Part # | C7470219 |
| Packaging | SMD,4x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,4x3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 3mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 4mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 51,530
51,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439$ 0.0418 | $ 0.42 |
| 100+ | $ 0.037$ 0.0352 | $ 3.52 |
| 300+ | $ 0.0335$ 0.0319 | $ 9.57 |
| 3,000+ | $ 0.0304$ 0.0289 | $ 86.70 |
| 6,000+ | $ 0.0283$ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0272$ 0.0259 | $ 233.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Megastar | |
| Packaging | SMD,4x3mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 3mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 4mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



