LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-QC66-4.5CJ product image
  • ZX-QC66-4.5CJ thumbnail 1
  • ZX-QC66-4.5CJ thumbnail 2
  • ZX-QC66-4.5CJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-QC66-4.5CJRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-QC66-4.5CJ
LCSC Part #
C7470126
Packaging
Through Hole-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf TH
Datasheetpdf iconMegastar ZX-QC66-4.5CJ
In-Stock: 3,320
3,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0211$ 0.0201$ 0.40
200+$ 0.0175$ 0.0167$ 3.34
1,000+$ 0.0155$ 0.0148$ 14.80
2,000+$ 0.0142$ 0.0135$ 27.00
10,000+$ 0.0132$ 0.0126$ 126.00
20,000+$ 0.0126$ 0.0120$ 240.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerMegastar
PackagingThrough Hole-4P,6x6mm
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+80℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece