HXY MOSFET LM317T-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | LM317T-HXY |
| LCSC Part # | C7469128 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | Three-terminal Voltage Regulator |
| Description | 66dB@(100Hz) Positive Adjustable 1.2V~37V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3031 $ 0.2668 | $ 1.33 |
50+ | $ 0.2161 $ 0.1902 | $ 9.51 |
150+ | $ 0.1908 $ 0.1679 | $ 25.19 |
500+ | $ 0.1592 $ 0.1401 | $ 70.05 |
2,500+ | $ 0.1451 $ 0.1277 | $ 319.25 |
5,000+ | $ 0.1366 $ 0.1203 | $ 601.50 |
Standard Packaging 50/Full
Tube | ||