LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA PY32F002BF15U6TR product image
  • PY32F002BF15U6TR thumbnail 1
  • PY32F002BF15U6TR thumbnail 2
  • PY32F002BF15U6TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PUYA PY32F002BF15U6TRRoHS

Manufacturer
PUYAAsian Brands
MPN
PY32F002BF15U6TR
LCSC Part #
C7469099
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
32-bit ARM Cortex-M0+ microcontroller
Datasheetpdf iconPUYA PY32F002BF15U6TR
In-Stock: 71,075
71,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1737$ 0.87
50+$ 0.1316$ 6.58
150+$ 0.1111$ 16.67
500+$ 0.0928$ 46.40
2,500+$ 0.0877$ 219.25
6,000+$ 0.0847$ 508.20
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPUYA
PackagingQFN-20-EP(3x3)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The PY32F002B series microcontrollers feature a high-performance 32-bit ARM Cortex-M0+ core with a wide operating voltage range. Embedded with 24Kbytes Flash and 3Kbytes SRAM, the MCU operates at a maximum frequency of 24MHz. Multiple products are available in various package types. The chip integrates communication peripherals including I2C, SPI, and USART, along with a 1-channel 12-bit ADC, two 16-bit timers, and 2-channel comparators. The PY32F002B series microcontrollers operate over a temperature range of -40°C ~ 85°C and a supply voltage range of 1.7V ~ 5.5V. The chip offers sleep/stop low-power operating modes to meet diverse low-power application requirements.

Features

AI Translation
  • Core: 32-bit ARM Cortex-M0+, up to 24MHz operating frequency
  • Memory: 24Kbytes Flash, 3Kbytes SRAM
  • Clock System: Internal 24MHz RC oscillator (HSI), internal 32.768KHz RC oscillator (LSI), 32.768KHz low-speed crystal oscillator (LSE), external clock input
  • Power Management & Reset: Operating voltage 1.7V ~ 5.5V, low-power modes Sleep/Stop, power-on/power-down reset (POR/PDR), brownout reset (BOR)
  • GPIO: Up to 18 I/Os, all capable of external interrupt, 8mA drive current
  • 1 x 12-bit ADC: Up to 8 external input channels, 2 internal channels, VADC-REF internal 1.5V, VCC
  • Timers: 1x 16-bit advanced control timer (TIM1), 1x 16-bit general-purpose timer (TIM14), 1x low-power timer (LPTIM) with Stop mode wakeup support, 1x independent watchdog timer (IWDT), 1x SysTick timer
  • Communication Interfaces: 1x SPI, 1x USART with auto baud rate detection, 1x I2C supporting standard mode (100KHz) and fast mode (400KHz), 7-bit addressing mode
  • Hardware CRC-32 module
  • 2x comparators
  • Unique UID
  • Single-wire debug (SWD)
  • Operating temperature: -40°C ~ 85°C

Applications

AI Translation
  • Controllers
  • Handheld devices
  • PC peripherals
  • Gaming and GPS platforms
  • Industrial applications