PUYA PY32F002BF15P6TU
| Manufacturer | PUYAAsian Brands |
| MPN | PY32F002BF15P6TU |
| LCSC Part # | C7469098 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0+ microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PY32F002B series microcontrollers feature a high-performance 32-bit ARM Cortex-M0+ core with a wide operating voltage range. Embedded with 24Kbytes Flash and 3Kbytes SRAM, the MCU operates at a maximum frequency of 24MHz. Multiple products are available in various package types. The chip integrates communication peripherals including I2C, SPI, and USART, along with a 1-channel 12-bit ADC, two 16-bit timers, and 2-channel comparators. The PY32F002B series microcontrollers operate over a temperature range of -40°C ~ 85°C and a supply voltage range of 1.7V ~ 5.5V. The chip offers sleep/stop low-power operating modes to meet diverse low-power application requirements.
Features
- Core: 32-bit ARM Cortex-M0+, up to 24MHz operating frequency
- Memory: 24Kbytes Flash, 3Kbytes SRAM
- Clock System: Internal 24MHz RC oscillator (HSI), internal 32.768KHz RC oscillator (LSI), 32.768KHz low-speed crystal oscillator (LSE), external clock input
- Power Management & Reset: Operating voltage 1.7V ~ 5.5V, low-power modes Sleep/Stop, power-on/power-down reset (POR/PDR), brownout reset (BOR)
- GPIO: Up to 18 I/Os, all capable of external interrupt, 8mA drive current
- 1 x 12-bit ADC: Up to 8 external input channels, 2 internal channels, VADC-REF internal 1.5V, VCC
- Timers: 1x 16-bit advanced control timer (TIM1), 1x 16-bit general-purpose timer (TIM14), 1x low-power timer (LPTIM) with Stop mode wakeup support, 1x independent watchdog timer (IWDT), 1x SysTick timer
- Communication Interfaces: 1x SPI, 1x USART with auto baud rate detection, 1x I2C supporting standard mode (100KHz) and fast mode (400KHz), 7-bit addressing mode
- Hardware CRC-32 module
- 2x comparators
- Unique UID
- Single-wire debug (SWD)
- Operating temperature: -40°C ~ 85°C
Applications
- Controllers
- Handheld devices
- PC peripherals
- Gaming and GPS platforms
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.185 | $ 0.93 |
| 50+ | $ 0.1464 | $ 7.32 |
| 140+ | $ 0.129 | $ 18.06 |
| 490+ | $ 0.1084 | $ 53.12 |
| 2,520+ | $ 0.0992 | $ 249.98 |
| 4,970+ | $ 0.0936 | $ 465.19 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PY32F002B series microcontrollers feature a high-performance 32-bit ARM Cortex-M0+ core with a wide operating voltage range. Embedded with 24Kbytes Flash and 3Kbytes SRAM, the MCU operates at a maximum frequency of 24MHz. Multiple products are available in various package types. The chip integrates communication peripherals including I2C, SPI, and USART, along with a 1-channel 12-bit ADC, two 16-bit timers, and 2-channel comparators. The PY32F002B series microcontrollers operate over a temperature range of -40°C ~ 85°C and a supply voltage range of 1.7V ~ 5.5V. The chip offers sleep/stop low-power operating modes to meet diverse low-power application requirements.
Features
- Core: 32-bit ARM Cortex-M0+, up to 24MHz operating frequency
- Memory: 24Kbytes Flash, 3Kbytes SRAM
- Clock System: Internal 24MHz RC oscillator (HSI), internal 32.768KHz RC oscillator (LSI), 32.768KHz low-speed crystal oscillator (LSE), external clock input
- Power Management & Reset: Operating voltage 1.7V ~ 5.5V, low-power modes Sleep/Stop, power-on/power-down reset (POR/PDR), brownout reset (BOR)
- GPIO: Up to 18 I/Os, all capable of external interrupt, 8mA drive current
- 1 x 12-bit ADC: Up to 8 external input channels, 2 internal channels, VADC-REF internal 1.5V, VCC
- Timers: 1x 16-bit advanced control timer (TIM1), 1x 16-bit general-purpose timer (TIM14), 1x low-power timer (LPTIM) with Stop mode wakeup support, 1x independent watchdog timer (IWDT), 1x SysTick timer
- Communication Interfaces: 1x SPI, 1x USART with auto baud rate detection, 1x I2C supporting standard mode (100KHz) and fast mode (400KHz), 7-bit addressing mode
- Hardware CRC-32 module
- 2x comparators
- Unique UID
- Single-wire debug (SWD)
- Operating temperature: -40°C ~ 85°C
Applications
- Controllers
- Handheld devices
- PC peripherals
- Gaming and GPS platforms
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



