FOJAN FRQ0603F2002TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRQ0603F2002TS |
| LCSC Part # | C7468442 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 100mW 0603 |
| Description | 20kΩ 100mW ±100ppm/℃ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,700 
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0022 $ 0.0021 | $ 0.21 |
1,000+ | $ 0.0016 | $ 1.60 |
5,000+ | $ 0.0014 | $ 7.00 |
10,000+ | $ 0.0012 | $ 12.00 |
50,000+ | $ 0.001 | $ 50.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$