LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRP1206F1R50TS product image
  • FRP1206F1R50TS thumbnail 1
  • FRP1206F1R50TS thumbnail 2
  • FRP1206F1R50TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRP1206F1R50TS

Manufacturer
FOJANAsian Brands
MPN
FRP1206F1R50TS
LCSC Part #
C7468353
Packaging
1206
Customer #
Key Attributes
RES 1.5Ω ±1% 500mW 1206
DatasheetFOJAN FRP1206F1R50TS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 22,850
22,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.71
500+$ 0.012$ 6.00
1,500+$ 0.0108$ 16.20
5,000+$ 0.0101$ 50.50
25,000+$ 0.0094$ 235.00
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Resistance1.5Ω
Power(Watts)500mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%