FOJAN FRL2010JR020TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRL2010JR020TS |
| LCSC Part # | C7467565 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 20mΩ ±5% 750mW 2010 |
| Description | 20mΩ 750mW ±1200ppm/℃ Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,720 
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0333 $ 0.0300 | $ 0.60 |
200+ | $ 0.0259 $ 0.0234 | $ 4.68 |
600+ | $ 0.0219 $ 0.0198 | $ 11.88 |
4,000+ | $ 0.0194 $ 0.0175 | $ 70.00 |
8,000+ | $ 0.0173 $ 0.0156 | $ 124.80 |
20,000+ | $ 0.0162 $ 0.0146 | $ 292.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$