MAX MX250-3.5-05P-A-GY01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX250-3.5-05P-A-GY01-Cu-A |
| LCSC Part # | C7467031 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 5POS 3.5mm TH |
| Datasheet | MAX MX250-3.5-05P-A-GY01-Cu-A |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 255
255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2692$ 0.2558 | $ 1.28 |
| 50+ | $ 0.2114$ 0.2009 | $ 10.05 |
| 200+ | $ 0.1866$ 0.1773 | $ 35.46 |
| 400+ | $ 0.1557$ 0.1480 | $ 59.20 |
| 2,400+ | $ 0.142$ 0.1349 | $ 323.76 |
| 5,000+ | $ 0.1337$ 0.1271 | $ 635.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | 1.5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 5P | |
| Wire Gauge - AWG | 16~22 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
C7467031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MX250-3.5-05P-B-GY01-Cu-A | MAX | Similar | P=3.5mm(Staggered Pins) | 270 | $0.2558 $0.2692 |
1 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



