LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BTS452RATMA1 product image
  • BTS452RATMA1 thumbnail 1
  • BTS452RATMA1 thumbnail 2
  • BTS452RATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BTS452RATMA1RoHS

Manufacturer
MPN
BTS452RATMA1
LCSC Part #
C7466796
Packaging
TO-252-5
Customer #
Key Attributes
Smart High-Side Power Switch
Datasheetpdf iconInfineon BTS452RATMA1
In-Stock: 606
606 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7422$ 1.74
10+$ 1.4572$ 14.57
30+$ 1.3026$ 39.08
100+$ 1.1251$ 112.51
500+$ 1.0469$ 523.45
1,000+$ 1.0111$ 1011.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingTO-252-5
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.8A
RDS(on)150mΩ
Operating Voltage6V~52V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.

Features

AI Translation
  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown with restart
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • Open drain diagnostic output for overtemperature and short circuit
  • Open load detection in OFF State with external resistor
  • CMOS compatible input
  • Loss of GND and loss of Vbb protection
  • ESD Protection
  • Very low standby current
  • Green product (RoHS-compliant)

Applications

AI Translation
  • All types of resistive, inductive and capacitive loads
  • μC compatible power switch for 12 V, 24 V and 42 V DC applications
  • Replaces electromechanical relays and discrete circuits