HXY MOSFET SMAJ30CA
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SMAJ30CA |
| LCSC Part # | C7466475 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SMA(DO-214AC) |
| Description | 8.3A 400W@10/1000us 48.4V 33.3V Bidirectional 30V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,120 
1,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0288 $ 0.0254 | $ 0.25 |
100+ | $ 0.0226 $ 0.0199 | $ 1.99 |
300+ | $ 0.0192 $ 0.0169 | $ 5.07 |
1,000+ | $ 0.0171 $ 0.0151 | $ 15.10 |
5,000+ | $ 0.0153 $ 0.0135 | $ 67.50 |
10,000+ | $ 0.0143 $ 0.0126 | $ 126.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$