LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HXY MOSFET SMBJ15A product image
  • SMBJ15A thumbnail 1
  • SMBJ15A thumbnail 2
  • SMBJ15A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SMBJ15ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SMBJ15A
LCSC Part #
C7466446
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 15VWM 24.4VC SMB(DO-214AA)
Datasheetpdf iconHXY MOSFET SMBJ15A
In-Stock: 3,560
3,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.0342$ 0.68
200+$ 0.0286$ 0.0266$ 5.32
600+$ 0.0241$ 0.0225$ 13.50
3,000+$ 0.0194$ 0.0181$ 54.30
9,000+$ 0.0171$ 0.0159$ 143.10
21,000+$ 0.0158$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSMB(DO-214AA)
Clamping Voltage24.4V
Peak Pulse Current (Ipp)24.6A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown16.7V;18.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability under 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1 μA above 10V
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interface - AC/DC Power Supply - Low-Frequency Signal Transmission Lines (RS232, RS485, etc.)