LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SMBJ36A product image
  • SMBJ36A thumbnail 1
  • SMBJ36A thumbnail 2
  • SMBJ36A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SMBJ36ARoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SMBJ36A
LCSC Part #
C7466429
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 36VWM 58.1VC SMB(DO-214AA)
Datasheetpdf iconHXY MOSFET SMBJ36A
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0345$ 0.35
100+$ 0.0267$ 2.67
300+$ 0.0223$ 6.69
3,000+$ 0.0197$ 59.10
6,000+$ 0.0175$ 105.00
9,000+$ 0.0163$ 146.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSMB(DO-214AA)
Clamping Voltage58.1V
Peak Pulse Current (Ipp)10.4A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown40V;44.2V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability under 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1 μA above 10V
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interface - AC/DC Power Supply - Low-Frequency Signal Transmission Lines (RS232, RS485, etc.)