HXY MOSFET SMF12A
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SMF12A |
| LCSC Part # | C7466407 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SOD-123FL |
| Description | 10.1A 200W 19.9V Unidirectional 12V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
950 
950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.019 $ 0.0162 | $ 0.81 |
500+ | $ 0.0151 $ 0.0129 | $ 6.45 |
3,000+ | $ 0.0114 $ 0.0097 | $ 29.10 |
6,000+ | $ 0.0102 $ 0.0087 | $ 52.20 |
24,000+ | $ 0.009 $ 0.0077 | $ 184.80 |
51,000+ | $ 0.0085 $ 0.0073 | $ 372.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$