LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI IRS4426STRPBF-JSM product image
  • IRS4426STRPBF-JSM thumbnail 1
  • IRS4426STRPBF-JSM thumbnail 2
  • IRS4426STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS4426STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS4426STRPBF-JSM
LCSC Part #
C7466363
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel 2A ultra-high-speed power switch driver
Datasheetpdf iconJSMSEMI IRS4426STRPBF-JSM
In-Stock: 4,035
4,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.014$ 0.5070$ 0.51
10+$ 0.8385$ 0.4193$ 4.19
30+$ 0.7426$ 0.3713$ 11.14
100+$ 0.6337$ 0.3169$ 31.69
500+$ 0.585$ 0.2925$ 146.25
1,000+$ 0.5639$ 0.2820$ 282.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply6V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS4426S is an ultra-high-speed, high-current power IC driver featuring matched rise and fall times when charging and discharging the gates of power switches. The IRS4426S exhibits high latch-up immunity under any conditions within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the IRS4426S will not be damaged. The IRS4426S can accept reverse currents of up to 500mA forced back into its outputs without sustaining damage or logic upset.

Features

AI Translation
  • Latch-up protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver in single chip
  • Peak output current: 2A
  • Operating range: 4.5V~20V
  • Maximum negative input voltage: -5V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃~125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • SOIC8/DFN8

Applications

AI Translation
  • Switching power supplies, switch-mode converters
  • Line drivers
  • Pulse transformer drive
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class D switching amplifiers