LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI UCC27511DBVT-JSM product image
  • UCC27511DBVT-JSM thumbnail 1
  • UCC27511DBVT-JSM thumbnail 2
  • UCC27511DBVT-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI UCC27511DBVT-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
UCC27511DBVT-JSM
LCSC Part #
C7466359
Packaging
SOT-23-6
Customer #
Key Attributes
Single-channel 4A ultra-high-speed power switch driver
Datasheetpdf iconJSMSEMI UCC27511DBVT-JSM
In-Stock: 3,913
3,913 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6662$ 0.5330$ 0.53
10+$ 0.5444$ 0.4356$ 4.36
30+$ 0.4826$ 0.3861$ 11.58
100+$ 0.4209$ 0.3368$ 33.68
500+$ 0.3851$ 0.3081$ 154.05
1,000+$ 0.3656$ 0.2925$ 292.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOT-23-6
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time10ns
Fall Time8ns
FeaturesUnder Voltage Protection;Enable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The UCC27511 single-channel high-speed low-side gate driver effectively drives MOSFET and IGBT power switches. The UCC27511 employs a design that minimizes shoot-through current, delivering high peak source/sink current pulses for capacitive loads while providing rail-to-rail drive capability and ultrashort propagation delays.

Features

AI Translation
  • Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
  • Unused input pin available for enable/disable function
  • TTL and CMOS logic input compatible
  • Operating range: 4.5V~25V
  • Wide temperature range: -40°C~125°C
  • Wide input range: -10V~25V
  • UVLO
    • UVLO rising threshold 4.3V
    • UVLO falling threshold 4.1V
  • Turn-on/turn-off propagation delay
    • Ton/Toff = 30ns/30ns
  • Drive current capability
    • Source/Sink = 4A/4A
  • SOT23-6 package

Applications

AI Translation
  • Switching power supply DC-DC converters
  • Companion gate driver for digital power controllers
  • Solar energy
  • Motor control
  • Uninterruptible Power Supply (UPS)
  • GaN gate drivers