JSMSEMI UCC27511DBVR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | UCC27511DBVR-JSM |
| LCSC Part # | C7466358 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-channel 4A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 8ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UCC27511 single-channel high-speed low-side gate driver effectively drives MOSFET and IGBT power switches. The UCC27511 employs a design that minimizes shoot-through current, delivering high peak source/sink current pulses for capacitive loads while providing rail-to-rail drive capability and ultrashort propagation delays.
Features
AI Translation
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin available for enable/disable function
- TTL and CMOS logic input compatible
- Operating range: 4.5V~25V
- Wide temperature range: -40°C~125°C
- Wide input range: -10V~25V
- UVLO
- UVLO rising threshold 4.3V
- UVLO falling threshold 4.1V
- Turn-on/turn-off propagation delay
- Ton/Toff = 30ns/30ns
- Drive current capability
- Source/Sink = 4A/4A
- SOT23-6 package
Applications
AI Translation
- Switching power supply DC-DC converters
- Companion gate driver for digital power controllers
- Solar energy
- Motor control
- Uninterruptible Power Supply (UPS)
- GaN gate drivers
In-Stock: 1,413
1,413 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5621$ 0.2811 | $ 0.28 |
| 10+ | $ 0.4414$ 0.2207 | $ 2.21 |
| 30+ | $ 0.3906$ 0.1953 | $ 5.86 |
| 100+ | $ 0.3255$ 0.1628 | $ 16.28 |
| 500+ | $ 0.2969$ 0.1485 | $ 74.25 |
| 1,000+ | $ 0.2795$ 0.1398 | $ 139.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 300uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 8ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UCC27511 single-channel high-speed low-side gate driver effectively drives MOSFET and IGBT power switches. The UCC27511 employs a design that minimizes shoot-through current, delivering high peak source/sink current pulses for capacitive loads while providing rail-to-rail drive capability and ultrashort propagation delays.
Features
AI Translation
- Dual-input design (selectable inverting (IN− pin) or non-inverting (IN+ pin) driver configuration)
- Unused input pin available for enable/disable function
- TTL and CMOS logic input compatible
- Operating range: 4.5V~25V
- Wide temperature range: -40°C~125°C
- Wide input range: -10V~25V
- UVLO
- UVLO rising threshold 4.3V
- UVLO falling threshold 4.1V
- Turn-on/turn-off propagation delay
- Ton/Toff = 30ns/30ns
- Drive current capability
- Source/Sink = 4A/4A
- SOT23-6 package
Applications
AI Translation
- Switching power supply DC-DC converters
- Companion gate driver for digital power controllers
- Solar energy
- Motor control
- Uninterruptible Power Supply (UPS)
- GaN gate drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



