LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem 1SMB5927B product image
  • 1SMB5927B thumbnail 1
  • 1SMB5927B thumbnail 2
  • 1SMB5927B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem 1SMB5927BRoHS

Manufacturer
amsemAsian Brands
MPN
1SMB5927B
LCSC Part #
C7466340
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 12V 550mW SMB
Datasheetpdf iconamsem 1SMB5927B
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.139$ 0.70
50+$ 0.1099$ 5.50
150+$ 0.0953$ 14.30
500+$ 0.0844$ 42.20
3,000+$ 0.0757$ 227.10
6,000+$ 0.0713$ 427.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)6.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 3.3V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is ± 5%
  • ESD Rating of Class 3 (> 8kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant