LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem 1N5359B product image
  • 1N5359B thumbnail 1
  • 1N5359B thumbnail 2
  • 1N5359B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem 1N5359BRoHS

Manufacturer
amsemAsian Brands
MPN
1N5359B
LCSC Part #
C7466313
Packaging
DO-15
Customer #
Key Attributes
DIODE ZENER 24V 5W DO-15
Datasheetpdf iconamsem 1N5359B
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1583$ 0.79
50+$ 0.1241$ 6.21
150+$ 0.1094$ 16.41
500+$ 0.0911$ 45.55
3,000+$ 0.083$ 249.00
6,000+$ 0.0781$ 468.60
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingDO-15
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)3.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)100Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High reverse peak power dissipation
  • High reliability
  • Low leakage current
  • Epoxy resin: UL94V-0 rated flame retardant
  • Leads: Axial leads, solderability guaranteed per MIL-STD-202 Method 208
  • Polarity: Color band indicates cathode end
  • Mounting position: Any