LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem 1N4749A product image
  • 1N4749A thumbnail 1
  • 1N4749A thumbnail 2
  • 1N4749A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem 1N4749ARoHS

Manufacturer
amsemAsian Brands
MPN
1N4749A
LCSC Part #
C7466310
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 24V 1W DO-41
Datasheetpdf iconamsem 1N4749A
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0429$ 0.43
100+$ 0.0339$ 3.39
300+$ 0.0294$ 8.82
1,000+$ 0.026$ 26.00
5,000+$ 0.0234$ 117.00
10,000+$ 0.022$ 220.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingDO-41
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@10V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes for voltage regulation and limiting circuits, with high power rating. Standard Zener voltage tolerance is 10%. Add suffix A for 5% tolerance. Other tolerances available upon request.